Part Details for CCR09CK470FM by Kyocera AVX Components
Overview of CCR09CK470FM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR09CK470FM
CCR09CK470FM CAD Models
CCR09CK470FM Part Data Attributes:
|
CCR09CK470FM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CK470FM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 250ppm/Cel TC, 0.000047uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |