Part Details for CCR112RKB by TE Connectivity
Results Overview of CCR112RKB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCR112RKB Information
CCR112RKB by TE Connectivity is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
CCR112RKB Part Data Attributes
|
|
CCR112RKB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR112RKB
TE Connectivity
Fixed Resistor, Ceramic Composition, 1W, 12ohm, 300V, 10% +/-Tol, 1200ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 38 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 5.5 Mm | |
| Package Length | 16.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Ceramic Composition | |
| Temperature Coefficient | 1200 Ppm/°C | |
| Tolerance | 10% | |
| Working Voltage | 300 V |