Part Details for CCR2100RKB by TE Connectivity
Results Overview of CCR2100RKB by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCR2100RKB Information
CCR2100RKB by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCR2100RKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34R3398
|
Newark | Through Hole Ceramic Resistor, Ccr Series, 100 Ohm, 2 W, - 10%, 400 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity CCR2100RKB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$1.3100 / $3.5600 | Buy Now |
|
DISTI #
A105581-ND
|
DigiKey | RES 100 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2757 / $3.9500 | Buy Now |
|
DISTI #
CCR2100RKB
|
Avnet Americas | Resistor, 100 Ohm, ? 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Bulk (Alt: CCR2100RKB) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
CCR2100RKB
|
Avnet Americas | Resistor, 100 Ohm, ? 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Bulk (Alt: CCR2100RKB) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
1623720-1
|
Avnet Americas | Resistor, 100 Ohm, ? 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Bag (Alt: 1623720-1) COO: Japan RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Bag | 0 |
|
$1.3289 / $1.4283 | Buy Now |
|
DISTI #
1623720-1
|
Avnet Americas | Resistor, 100 Ohm, ? 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Bag (Alt: 1623720-1) COO: Japan RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Bag | 0 |
|
$1.3289 / $1.4283 | Buy Now |
|
DISTI #
279-CCR2100RKB
|
Mouser Electronics | Ceramic Composition Resistors CCR2 100R 10% RoHS: Compliant | 322 |
|
$1.5400 / $5.1900 | Buy Now |
|
DISTI #
AMP1623720-1
|
Heilind Electronics | CCR2100RKB | Americas - 67 in Stock |
|
$1.4722 | Buy Now |
|
|
Onlinecomponents.com | Resistor, 100 Ohm, ± 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding COO: Japan | 0 |
|
$1.3700 / $2.0000 | Buy Now |
|
DISTI #
AMP1623720-1
|
Interstate Connecting Components | CCR2100RKB | 22 |
|
$1.4722 | Buy Now |
US Tariff Estimator: CCR2100RKB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CCR2100RKB
CCR2100RKB Part Data Attributes
|
|
CCR2100RKB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR2100RKB
TE Connectivity
Fixed Resistor, Ceramic Composition, 2W, 100ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 38 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 7 Mm | |
| Package Length | 19 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk, Box | |
| Physical Dimension | 19mm X 7mm | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Ceramic Composition | |
| Temperature Coefficient | 1300 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 400 V |
CCR2100RKB Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in).
-
Yes, the CCR2100RKB is designed to withstand high-vibration environments. It meets the IEC 61373 Category 1, Class B vibration standard.
-
The operating temperature range for the CCR2100RKB is -40°C to 125°C (-40°F to 257°F).
-
Yes, the CCR2100RKB is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The recommended wire size for the screw terminals is 24 AWG to 14 AWG (0.25 mm² to 2.5 mm²).