Part Details for CCS316-1 by L-com Inc
Results Overview of CCS316-1 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCS316-1 Information
CCS316-1 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CCS316-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M7839
|
Newark | Cable Assy, Sma Plug-Plug, 1 , Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Jacket Color:Brown, Product Range:Ccs316 Series, Connector To Connector:Sma Plug To Sma Plug Rohs Compliant: Yes |L-Com CCS316-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$30.0800 / $34.2200 | Buy Now |
|
DISTI #
5073-CCS316-1-ND
|
DigiKey | COAX CBL SMA TO SMA 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.7000 | Buy Now |
|
DISTI #
17-CCS316-1
|
Mouser Electronics | RF Cable Assemblies CA SMA M/SMA M RG316/U 1' RoHS: Compliant | 0 |
|
$33.6200 / $42.8800 | Order Now |
|
DISTI #
70375208
|
RS | CABLE ASSY, SMA MALE-SMA MALE, RG316/U, 1 FT. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2000 / $43.5500 | RFQ |
|
|
Onlinecomponents.com | CA SMA M/SMA M RG316/U 1' COO: Mexico RoHS: Compliant | 0 |
|
$30.2100 / $39.5900 | Buy Now |
|
DISTI #
77734576
|
Verical | CoaxialCable SMA M/SMA M RG316/U Min Qty: 3 Package Multiple: 1 | Americas - 53 |
|
$27.4841 / $34.7900 | Buy Now |
|
|
Quest Components | CA SMA M/SMA M RG316/U | 1 |
|
$21.7133 | Buy Now |
|
DISTI #
CCS316-1
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 10 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 813 |
|
$27.4800 / $34.7900 | Buy Now |
|
|
Vyrian | Connectors | 8259 |
|
RFQ |