Part Details for CD1-100/181JN2202D by Tecate Group
Overview of CD1-100/181JN2202D by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1-100/181JN2202D
CD1-100/181JN2202D CAD Models
CD1-100/181JN2202D Part Data Attributes:
|
CD1-100/181JN2202D
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CD1-100/181JN2202D
Tecate Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, N220, -220ppm/Cel TC, 0.00018uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Length | 3.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CD1(100,J,N22/330) | |
Temperature Characteristics Code | N220 | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm |