Part Details for CD15FA102JO3F by Cornell Dubilier Electronics Inc
Results Overview of CD15FA102JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD15FA102JO3F Information
CD15FA102JO3F by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD15FA102JO3F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81K0562
|
Newark | Silver Mica Capacitor 1000Pf, 100V, 5%, Radial, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:12.2Mm Rohs Compliant: Yes |Cornell Dubilier CD15FA102JO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
338-2619-ND
|
DigiKey | CAP MICA 1000PF 5% 100V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
267 In Stock |
|
$4.6041 / $8.3500 | Buy Now |
|
DISTI #
598-CD15FA102JO3F
|
Mouser Electronics | Mica Capacitors 1nF 100V 5% RoHS: Compliant | 311 |
|
$4.1600 / $7.6000 | Buy Now |
|
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1000pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS COO: Mexico RoHS: Compliant |
292 In Stock 400 Factory Stock |
|
$3.9120 / $6.5470 | Buy Now |
|
DISTI #
84351989
|
Verical | Cap Mica 0.001uF 100V 5% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$4.2516 | Buy Now |
|
DISTI #
51564122
|
Verical | Cap Mica 0.001uF 100V 5% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1925 | Americas - 290 |
|
$5.0489 / $8.2911 | Buy Now |
|
DISTI #
CD15FA102JO3F
|
TTI | Mica Capacitors 1nF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4800 In Stock |
|
$4.0500 / $4.3600 | Buy Now |
|
DISTI #
84351989
|
Verical | Cap Mica 0.001uF 100V 5% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$4.2516 | Buy Now |
|
DISTI #
51564122
|
Verical | Cap Mica 0.001uF 100V 5% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C Bulk COO: Mexico RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1925 | Americas - 290 |
|
$5.0489 / $8.2911 | Buy Now |
|
DISTI #
CD15FA102JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3500 / $4.9000 | Buy Now |
US Tariff Estimator: CD15FA102JO3F by Cornell Dubilier Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD15FA102JO3F
CD15FA102JO3F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD15FA102JO3F Part Data Attributes
|
|
CD15FA102JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FA102JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 4823, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.29.00.20 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Mica Capacitor | |
| Dielectric Material | Mica | |
| Height | 10.2 Mm | |
| JESD-609 Code | e3 | |
| Length | 12.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Coefficient | 0/+70ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.9 Mm | |
| Terminal Shape | Wire | |
| Width | 5.8 Mm |
Alternate Parts for CD15FA102JO3F
This table gives cross-reference parts and alternative options found for CD15FA102JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15FA102JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD17FA102JO3F | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 4823, RADIAL LEADED, ROHS COMPLIANT | CD15FA102JO3F vs CD17FA102JO3F |
CD15FA102JO3F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CD15FA102JO3F is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the CD15FA102JO3F is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
-
Yes, the CD15FA102JO3F is designed to operate in high-humidity environments and meets the requirements of IEC 60384-4 for humidity testing.
-
The maximum allowable DC voltage derating for the CD15FA102JO3F is 10% of the rated voltage.
-
Yes, the CD15FA102JO3F capacitor is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances directive.