CD15S13M6RL09
Description: D Subminiature Connector, 15 Contact(s), Female, Solder Terminal

Overview of CD15S13M6RL09 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD15S13M6RL09 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD15S13M6RL09 by Amphenol FCi

CD15S13M6RL09
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN/ZINC CHROMIUM
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. CD15S13M6RL09
    Amphenol FCi
    D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
    VS

Alternate Parts for CD15S13M6RL09

This table gives cross-reference parts and alternative options found for CD15S13M6RL09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15S13M6RL09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K66X-E15S-NT D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Kycon Inc CD15S13M6RL09 vs K66X-E15S-NT
1-748390-7 CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE Connectivity CD15S13M6RL09 vs 1-748390-7
K66X-E15S-HR15 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Kycon Inc CD15S13M6RL09 vs K66X-E15S-HR15
94122-1AC315 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi CD15S13M6RL09 vs 94122-1AC315
3-748390-2 CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE Connectivity CD15S13M6RL09 vs 3-748390-2
DEP15S865CTXXXLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi CD15S13M6RL09 vs DEP15S865CTXXXLF
DEPO15S865GTXXXLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi CD15S13M6RL09 vs DEPO15S865GTXXXLF
PCDD15F98S00X D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, Amphenol Positronic CD15S13M6RL09 vs PCDD15F98S00X
DS01A91-MD631-BF D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, LEAD FREE Foxconn CD15S13M6RL09 vs DS01A91-MD631-BF
94122-00A115 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi CD15S13M6RL09 vs 94122-00A115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD15S13M6RL09 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD15S13M6RL09 by Amphenol FCi

Select Manufacturer
Which Manufacturer of CD15S13M6RL09 would you like to use for your alert(s)?
  • Please alert me when CD15S13M6RL09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD15S13M6RL09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD15S13M6RL09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD15S13M6RL09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD15S13M6RL09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD15S13M6RL09 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: