Part Details for CD214L-T160ALF by Bourns Inc
Overview of CD214L-T160ALF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD214L-T160ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2224
|
Newark | Dio Tvs Vwm 160V 3Kw Unidir Smc Rohs Compliant: Yes |Bourns CD214L-T160ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CD214L-T160ALF
|
Avnet Americas | CD214L Series TVS Diode Single Uni-Dir 160V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214L-T160ALF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
73202486
|
RS | A 160V, 3kW, uni-directional, SMC packaged TVS Diode | Bourns CD214L-T160ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9200 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 160V 3KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.5760 / $1.6200 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 160V 3KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.5760 / $1.6200 | Buy Now |
Part Details for CD214L-T160ALF
CD214L-T160ALF CAD Models
CD214L-T160ALF Part Data Attributes
|
CD214L-T160ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214L-T160ALF
Bourns Inc
Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 196.7 V | |
Breakdown Voltage-Min | 178 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CD214L-T160ALF
This table gives cross-reference parts and alternative options found for CD214L-T160ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214L-T160ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ160A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | CD214L-T160ALF vs 3.0SMCJ160A |
SMLJ160AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | CD214L-T160ALF vs SMLJ160AE3TR |
SMLJ160AE3/TR | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | CD214L-T160ALF vs SMLJ160AE3/TR |
SMDJ160A | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | CD214L-T160ALF vs SMDJ160A |
SMLJ160ATRE3 | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, | Microsemi Corporation | CD214L-T160ALF vs SMLJ160ATRE3 |
SMLJ160A | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | CD214L-T160ALF vs SMLJ160A |
SMLJ160A | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | CD214L-T160ALF vs SMLJ160A |
3.0SMCJ160A-G | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CD214L-T160ALF vs 3.0SMCJ160A-G |
SMLJ160A | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | CD214L-T160ALF vs SMLJ160A |
3.0SMCJ160A-GT3 | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CD214L-T160ALF vs 3.0SMCJ160A-GT3 |