Part Details for CD2425D1VH by Crydom Inc
Overview of CD2425D1VH by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD2425D1VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD2425D1VH-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002982855
|
Sager | Solid State Relays - Industrial Mount 4-15VDC 24-280VAC 25A 4pin standard | 0 |
|
Buy Now |
Part Details for CD2425D1VH
CD2425D1VH CAD Models
CD2425D1VH Part Data Attributes:
|
CD2425D1VH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD2425D1VH
Crydom Inc
Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.016 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 36.3 mm | |
Overall Length | 58.42 mm |