Part Details for CD26S13M6RV09 by Amphenol Communications Solutions
Overview of CD26S13M6RV09 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD26S13M6RV09
CD26S13M6RV09 CAD Models
CD26S13M6RV09 Part Data Attributes:
|
CD26S13M6RV09
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
CD26S13M6RV09
Amphenol Communications Solutions
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CD26S13M6RV09
This table gives cross-reference parts and alternative options found for CD26S13M6RV09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD26S13M6RV09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26S-OT30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | CD26S13M6RV09 vs KF66X-A26S-OT30 |
94122-1BD126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | CD26S13M6RV09 vs 94122-1BD126 |
750828-1 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | CD26S13M6RV09 vs 750828-1 |
M24308/2-29 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | CD26S13M6RV09 vs M24308/2-29 |
L717HDAG26SVFM | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CD26S13M6RV09 vs L717HDAG26SVFM |
ICD26S13E4GV09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CD26S13M6RV09 vs ICD26S13E4GV09LF |
750828-1 | CONNECTOR, 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | CD26S13M6RV09 vs 750828-1 |
94122-1BE126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | CD26S13M6RV09 vs 94122-1BE126 |
117-HR-A-G-26-S-VF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | CD26S13M6RV09 vs 117-HR-A-G-26-S-VF |
K66X-A26S-NJM30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | CD26S13M6RV09 vs K66X-A26S-NJM30 |