Part Details for CD40109BE by Rochester Electronics LLC
Overview of CD40109BE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD40109BE
CD40109BE CAD Models
CD40109BE Part Data Attributes
|
CD40109BE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD40109BE
Rochester Electronics LLC
Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, PDIP16, PACKAGE-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD40109BE
This table gives cross-reference parts and alternative options found for CD40109BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40109BFMSH | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BE vs CD40109BFMSH |
CD40109BE | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-PDIP -55 to 125 | Texas Instruments | CD40109BE vs CD40109BE |
5962R9664502VEX | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BE vs 5962R9664502VEX |
CD40109BFX | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BE vs CD40109BFX |
CD40109BF3A | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125 | Texas Instruments | CD40109BE vs CD40109BF3A |
CD40109BFX | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BE vs CD40109BFX |
CD40109BD | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40109BE vs CD40109BD |
CD40109BKMSH | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDFP16 | Harris Semiconductor | CD40109BE vs CD40109BKMSH |
CD40109BF3A | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD40109BE vs CD40109BF3A |
CD40109BEX | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | CD40109BE vs CD40109BEX |