Part Details for CD4023MD by Texas Instruments
Results Overview of CD4023MD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4023MD Information
CD4023MD by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4023MD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4023MD Part Data Attributes
|
|
CD4023MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4023MD
Texas Instruments
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-XDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.939 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.00017 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 75 Ns | |
| Propagation Delay (tpd) | 75 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |