Part Details for CD4024BD by Texas Instruments
Overview of CD4024BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4024BDMSR | Renesas Electronics Corporation | CMOS Ripple-Carry Binary Counter/Divider |
Part Details for CD4024BD
CD4024BD CAD Models
CD4024BD Part Data Attributes
|
CD4024BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4024BD
Texas Instruments
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 12 MHz |
Alternate Parts for CD4024BD
This table gives cross-reference parts and alternative options found for CD4024BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4024AFB | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BD vs CD4024AFB |
CD4024BDMSR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, BRAZE SEALED, DIP-14 | Intersil Corporation | CD4024BD vs CD4024BDMSR |
MC14024BCL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BD vs MC14024BCL |
MC14024BCLG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BD vs MC14024BCLG |
M38510/05605BCA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, | SRI International Sarnoff | CD4024BD vs M38510/05605BCA |
M38510/05605BCC | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, | SRI International Sarnoff | CD4024BD vs M38510/05605BCC |
M38510/05605BCA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BD vs M38510/05605BCA |
TC4024BP | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter | Toshiba America Electronic Components | CD4024BD vs TC4024BP |
HEF4024BP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4024BD vs HEF4024BP |
5962R9662803VCX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Renesas Electronics Corporation | CD4024BD vs 5962R9662803VCX |