CD4029BMTE4
Description: Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD4029BMTE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

CAD Models for CD4029BMTE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4029BMTE4 by Rochester Electronics LLC

CD4029BMTE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BINARY/BCD COUNT OPTION; TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
500 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
5.5 MHz
Want to compare parts?
  1. CD4029BMTE4
    Rochester Electronics LLC
    Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD4029BMTE4

This table gives cross-reference parts and alternative options found for CD4029BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4029BMTG4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4029BMTE4 vs CD4029BMTG4
CD4029BME4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4029BMTE4 vs CD4029BME4
CD4029BMG4 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments CD4029BMTE4 vs CD4029BMG4
CD4029BME4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4029BMTE4 vs CD4029BME4
HCF4029BM1 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics CD4029BMTE4 vs HCF4029BM1
CD4029BMT CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments CD4029BMTE4 vs CD4029BMT
HEF4029BTD IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter NXP Semiconductors CD4029BMTE4 vs HEF4029BTD
HCF4029M013TR 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics CD4029BMTE4 vs HCF4029M013TR
HEF4029BT IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors CD4029BMTE4 vs HEF4029BT
CD4029BMTE4 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments CD4029BMTE4 vs CD4029BMTE4
Part Number Description Manufacturer Compare
HEF4029BT IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors CD4029BMTE4 vs HEF4029BT
CD4029BM96 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments CD4029BMTE4 vs CD4029BM96
CD4029BPWRE4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4029BMTE4 vs CD4029BPWRE4
CD4029BF3 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 Harris Semiconductor CD4029BMTE4 vs CD4029BF3
CD4029BD3 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, Rochester Electronics LLC CD4029BMTE4 vs CD4029BD3
CD4029BCWMX Binary Counter, Rochester Electronics LLC CD4029BMTE4 vs CD4029BCWMX
CD4029BPW 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4029BMTE4 vs CD4029BPW
HCF4029M013TR 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics CD4029BMTE4 vs HCF4029M013TR
4029BDCQR Binary Counter, Rochester Electronics LLC CD4029BMTE4 vs 4029BDCQR
CD4029BM96G4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4029BMTE4 vs CD4029BM96G4

Related Parts for CD4029BMTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4029BMTE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4029BMTE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD4029BMTE4 would you like to use for your alert(s)?
  • Please alert me when CD4029BMTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4029BMTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4029BMTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4029BMTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4029BMTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4029BMTE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: