Datasheets
CD4035BEE4 by: Texas Instruments

CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-PDIP -55 to 125

Part Details for CD4035BEE4 by Texas Instruments

Overview of CD4035BEE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD4035BEE4

Part # Distributor Description Stock Price Buy
Rochester Electronics CD4035B - Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 86
  • 1 $0.5233
  • 25 $0.5128
  • 100 $0.4919
  • 500 $0.4710
  • 1,000 $0.4448
$0.4448 / $0.5233 Buy Now

Part Details for CD4035BEE4

CD4035BEE4 CAD Models

CD4035BEE4 Part Data Attributes

CD4035BEE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4035BEE4 Texas Instruments CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-PDIP -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-16
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Logic IC Type PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 2000000 Hz
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity CONFIGURABLE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 500 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 8 MHz

Alternate Parts for CD4035BEE4

This table gives cross-reference parts and alternative options found for CD4035BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4035BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD4035BF/3W Shift Register, 4-Bit, CMOS, CDIP16 RCA CD4035BEE4 vs CD4035BF/3W
8101701EA Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP24 Harris Semiconductor CD4035BEE4 vs 8101701EA
8101701EX 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD4035BEE4 vs 8101701EX
5962R9664901VEC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16 Intersil Corporation CD4035BEE4 vs 5962R9664901VEC
HEF4035BD IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERDIP-16, Shift Register NXP Semiconductors CD4035BEE4 vs HEF4035BD
CD4035BCN 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments CD4035BEE4 vs CD4035BCN
5962R9664902VEC Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 Harris Semiconductor CD4035BEE4 vs 5962R9664902VEC
MC14035BCPDS 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, 648-06 Motorola Mobility LLC CD4035BEE4 vs MC14035BCPDS
HEF4035BDB IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, Shift Register NXP Semiconductors CD4035BEE4 vs HEF4035BDB
CD4035BFMSR 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, FRIT SEALED, DIP-16 Intersil Corporation CD4035BEE4 vs CD4035BFMSR
Part Number Description Manufacturer Compare
8101701EX 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP24, CERAMIC, DIP-16 Intersil Corporation CD4035BEE4 vs 8101701EX
HEF4035BD IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERDIP-16, Shift Register NXP Semiconductors CD4035BEE4 vs HEF4035BD
5962R9664901VEC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16 Intersil Corporation CD4035BEE4 vs 5962R9664901VEC
HEF4035BDB IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, Shift Register NXP Semiconductors CD4035BEE4 vs HEF4035BDB
CD4035BFMSR 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, FRIT SEALED, DIP-16 Intersil Corporation CD4035BEE4 vs CD4035BFMSR
8101701EA Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP24 Harris Semiconductor CD4035BEE4 vs 8101701EA
CD4035BMTE4 CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD4035BEE4 vs CD4035BMTE4
MC14035BCP 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD4035BEE4 vs MC14035BCP
CD4035BMT CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD4035BEE4 vs CD4035BMT
CD4035BEX IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD4035BEE4 vs CD4035BEX

CD4035BEE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4035BEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4035BEE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4035BEE4 would you like to use for your alert(s)?
  • Please alert me when CD4035BEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4035BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4035BEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4035BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4035BEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4035BEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: