Parametric results for: CD4035BEE4 under Shift Registers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4035bee4
Select parts from the table below to compare.
Compare
Compare
CD4035BEE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 500 ns 1 4 NO DIP 2 MHz RIGHT POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS 8 MHz CONFIGURABLE 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant 8542.39.00.01 Texas Instruments