Part Details for CD404 by CommScope Inc
Results Overview of CD404 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD404 Information
CD404 by CommScope Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4041UBE | Texas Instruments | CMOS quad true/complement buffer 14-PDIP -55 to 125 | |
| CD4041UBF | Texas Instruments | CMOS quad true/complement buffer 14-CDIP -55 to 125 | |
| CD4042BNSR | Texas Instruments | CMOS Quad Clocked ''D'' Latch 16-SO -55 to 125 |
CD404 Part Data Attributes
|
|
CD404
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
CD404
CommScope Inc
Directional Coupler, 50MHz Min, 4000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Operating Frequency-Max | 4000 Mhz | |
| Operating Frequency-Min | 50 Mhz | |
| RF/Microwave Device Type | Directional Coupler | |
| VSWR-Max | 1.03 |