Part Details for CD4041MN by Texas Instruments
Overview of CD4041MN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4041MN
CD4041MN CAD Models
CD4041MN Part Data Attributes
|
CD4041MN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041MN
Texas Instruments
4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.215 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4041MN
This table gives cross-reference parts and alternative options found for CD4041MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05555BCA | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4041MN vs M38510/05555BCA |
HCF4041UBEY | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4041MN vs HCF4041UBEY |
CD4041MJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14 | Texas Instruments | CD4041MN vs CD4041MJ |
5962R9663202VCC | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD4041MN vs 5962R9663202VCC |
CD4041UBMJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4041MN vs CD4041UBMJ |
5962R9663201VCX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4041MN vs 5962R9663201VCX |
HEF4041BPN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4041MN vs HEF4041BPN |
CD4041CJ | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | CD4041MN vs CD4041CJ |
CD4041UBEE4 | CMOS Quad True/Complement Buffer 14-PDIP -55 to 125 | Texas Instruments | CD4041MN vs CD4041UBEE4 |
CD4041UBF3A | CMOS quad true/complement buffer 14-CDIP -55 to 125 | Texas Instruments | CD4041MN vs CD4041UBF3A |