There are no models available for this part yet.
Overview of CD4046BF by Thomson Consumer Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CD4046BF by Thomson Consumer Electronics
Part Data Attributes for CD4046BF by Thomson Consumer Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMSON CONSUMER ELECTRONICS
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDIP-T16
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD4046BF
This table gives cross-reference parts and alternative options found for CD4046BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BDMSR | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BF vs CD4046BDMSR |
HCF4046BEY | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4046BF vs HCF4046BEY |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | CD4046BF vs CD4046BEX |
MC14046BCP | PHASE LOCKED LOOP, 1MHz, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4046BF vs MC14046BCP |
HEF4046BP,652 | HEF4046B - Phase-locked loop DIP 16-Pin | NXP Semiconductors | CD4046BF vs HEF4046BP,652 |
CD4046BF | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BF vs CD4046BF |
MC14046BCPD | Phase Locked Loop, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD4046BF vs MC14046BCPD |
5962R9666401VEC | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BF vs 5962R9666401VEC |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BF vs CD4046BF3A |
MC14046BCL | PHASE LOCKED LOOP, 1MHz, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4046BF vs MC14046BCL |
Related Parts for CD4046BF
-
CD4046BF3APLL or Frequency Synthesis Circuits
-
CC3200R1M1RGCMicrocontrollers
-
TL064MJOperational Amplifiers
-
ADC0808CCNAnalog to Digital Converters
-
CD4066BM96G4Multiplexers or Switches
-
C25Other Analog ICs
-
AD5764RCSUZDigital to Analog Converters
-
MAX232ACSELine Driver or Receivers
-
CC2640F128RGZTOther Telecom ICs