| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4059AD | Harris Semiconductor | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 5-Bit, Bidirectional, CMOS, CDIP24 | CD4059AF vs CD4059AD |
| CD4059AD3 | Intersil Corporation | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, CDIP24 | CD4059AF vs CD4059AD3 |
| HEF4059BD | NXP Semiconductors | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, CDIP24 | CD4059AF vs HEF4059BD |
| CD4059AE | Texas Instruments | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, PDIP24 | CD4059AF vs CD4059AE |
| HEF4059BP | NXP Semiconductors | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, PDIP24 | CD4059AF vs HEF4059BP |
| CD4059AE | Intersil Corporation | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, PDIP24 | CD4059AF vs CD4059AE |
| HEF4059BPN | NXP Semiconductors | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, PDIP24 | CD4059AF vs HEF4059BPN |
| CD4059AF3A | Intersil Corporation | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, CDIP24 | CD4059AF vs CD4059AF3A |
| CD4059AEX | Harris Semiconductor | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP24 | CD4059AF vs CD4059AEX |
| CD4059AF | Harris Semiconductor | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, CDIP24 | CD4059AF vs CD4059AF |
Part Details for CD4059AF by Texas Instruments
Results Overview of CD4059AF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4059AF Information
CD4059AF by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4059AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Down Direction, CMOS, CDIP24 | 8573 |
|
RFQ |
US Tariff Estimator: CD4059AF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4059AF Part Data Attributes
|
|
CD4059AF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4059AF
Texas Instruments
Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Programmable To Divide Input By 3-15999; Schmitt Trigger On Clock Input; With Output Latch | |
| Count Direction | Down | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.005 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Divide By N Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 360 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 3 Mhz |
Alternate Parts for CD4059AF
This table gives cross-reference parts and alternative options found for CD4059AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4059AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.