| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54143W | Texas Instruments | Check for Price | Display Driver Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP24 | CD4059AH vs SN54143W |
| HEF4059BPN | NXP Semiconductors | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, PDIP24 | CD4059AH vs HEF4059BPN |
| CD54HCT4059H/3A | Intersil Corporation | Check for Price | Divide By N Counter, HCT Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS | CD4059AH vs CD54HCT4059H/3A |
| HEF4059BD | NXP Semiconductors | Check for Price | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, CDIP24 | CD4059AH vs HEF4059BD |
| DM74LS461J | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP24 | CD4059AH vs DM74LS461J |
| SNJ54144J-00 | Texas Instruments | Check for Price | Display Driver Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP24 | CD4059AH vs SNJ54144J-00 |
| 5962-9953201QLC | SRI International Sarnoff | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDIP24 | CD4059AH vs 5962-9953201QLC |
| 54F269FM | National Semiconductor Corporation | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDFP24 | CD4059AH vs 54F269FM |
| 74LVC269D-T | NXP Semiconductors | Check for Price | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO24 | CD4059AH vs 74LVC269D-T |
| N74F269D-T | YAGEO Corporation | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24 | CD4059AH vs N74F269D-T |
Part Details for CD4059AH by Texas Instruments
Results Overview of CD4059AH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4059AH Information
CD4059AH by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4059AH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS | 7855 |
|
RFQ |
US Tariff Estimator: CD4059AH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4059AH Part Data Attributes
|
|
CD4059AH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4059AH
Texas Instruments
Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 16-Bit, Bidirectional, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Programmable To Divide Input By 3-15999; Schmitt Trigger On Clock Input; With Output Latch | |
| Count Direction | Bidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-XUUC-N24 | |
| Length | 3.8355 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Divide By N Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Prop. Delay@Nom-Sup | 360 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trigger Type | Positive Edge | |
| Width | 3.683 Mm | |
| fmax-Min | 3 Mhz |
Alternate Parts for CD4059AH
This table gives cross-reference parts and alternative options found for CD4059AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4059AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.