| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/05852BCX | Intersil Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS | CD4066BF vs M38510/05852BCX |
| CD4066BFB | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BF vs CD4066BFB |
| CD4066BD3 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BF vs CD4066BD3 |
| M38510/05852BCX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS | CD4066BF vs M38510/05852BCX |
| CD4066BDMSR | Intersil Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BF vs CD4066BDMSR |
| JM38510/05852BCA | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BF vs JM38510/05852BCA |
| CD4066BE | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | CD4066BF vs CD4066BE |
| CD4066BD3 | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BF vs CD4066BD3 |
| 5962R9665202VCX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BF vs 5962R9665202VCX |
| CD4066BEX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | CD4066BF vs CD4066BEX |
Part Details for CD4066BF by Texas Instruments
Results Overview of CD4066BF by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4066BF Information
CD4066BF by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD4066BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Analog Switch Quad SPST 14-Pin CDIP Tube | 16 |
|
RFQ | |
|
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | 12 |
|
$15.6000 | Buy Now |
|
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | 1 |
|
$17.9640 | Buy Now |
|
DISTI #
CD4066BF
|
TME | IC: analog switch, SPST, Ch: 4, CDIP14, 3÷18VDC, tube Min Qty: 1 | 0 |
|
$25.6200 / $32.2900 | RFQ |
|
|
Vyrian | SPST, 4 Func, 4 Channel, CMOS, CDIP14 | 6997 |
|
RFQ |
US Tariff Estimator: CD4066BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4066BF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4066BF Part Data Attributes
|
|
CD4066BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4066BF
Texas Instruments
SPST, 4 Func, 4 Channel, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 1:1 Spst | |
| Analog IC - Other Type | Spst | |
| Bandwidth-Nom | 40 Mhz | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| On-state Resistance Match-Nom | 15 Ω | |
| On-state Resistance-Max (Ron) | 240 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 0.15 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 70 Ns | |
| Switch-on Time-Max | 70 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4066BF
This table gives cross-reference parts and alternative options found for CD4066BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4066BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4066BF Frequently Asked Questions (FAQ)
-
The CD4066BF can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the quality of the signal being switched.
-
To ensure proper switching, the control voltage (Vc) should be at least 2/3 of the supply voltage (Vcc) for the switch to be fully on, and less than 1/3 of Vcc for the switch to be fully off.
-
The CD4066BF can switch voltages up to the supply voltage (Vcc), which is typically 15V or 18V, depending on the specific application.
-
To minimize power consumption, use a low-power control voltage (Vc) and minimize the frequency of switching. Additionally, consider using a lower-power alternative to the CD4066BF if possible.
-
The CD4066BF can be used as both an analog switch and a digital switch, depending on the application. However, it is typically used as an analog switch due to its low on-resistance and high off-impedance.