Part Details for CD4067BF3A by Rochester Electronics LLC
Overview of CD4067BF3A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4067BF3A | Texas Instruments | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 |
Part Details for CD4067BF3A
CD4067BF3A CAD Models
CD4067BF3A Part Data Attributes
|
CD4067BF3A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4067BF3A
Rochester Electronics LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, HERMETIC, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for CD4067BF3A
This table gives cross-reference parts and alternative options found for CD4067BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4067BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4067BPB | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 | NXP Semiconductors | CD4067BF3A vs HEF4067BPB |
CD4067BEE4 | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | CD4067BF3A vs CD4067BEE4 |
MC14067BCL | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | CD4067BF3A vs MC14067BCL |
HEF4067BDF | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | CD4067BF3A vs HEF4067BDF |
HEF4067BP,652 | HEF4067B - 16-channel analog multiplexer/demultiplexer DIP 24-Pin | NXP Semiconductors | CD4067BF3A vs HEF4067BP,652 |
CD4067BD | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, WELD SEALED, CERAMIC, DIP-24 | Texas Instruments | CD4067BF3A vs CD4067BD |
MC14067BCPD | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, 709-02 | Motorola Mobility LLC | CD4067BF3A vs MC14067BCPD |
MC14067BCPG | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | CD4067BF3A vs MC14067BCPG |
HEF4067BDB | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | CD4067BF3A vs HEF4067BDB |
5962R9667901VLX | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD4067BF3A vs 5962R9667901VLX |