Part Details for MC14067BCPG by Rochester Electronics LLC
Overview of MC14067BCPG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14067BCPG
MC14067BCPG CAD Models
MC14067BCPG Part Data Attributes
|
MC14067BCPG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC14067BCPG
Rochester Electronics LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 625 ns | |
Switch-on Time-Max | 600 ns | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm |
Alternate Parts for MC14067BCPG
This table gives cross-reference parts and alternative options found for MC14067BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14067BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667901VLC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | Intersil Corporation | MC14067BCPG vs 5962R9667901VLC |
HEF4067BDF | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | MC14067BCPG vs HEF4067BDF |
MC14067BCPD | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, 709-02 | Motorola Mobility LLC | MC14067BCPG vs MC14067BCPD |
CD4067BD3 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24 | Harris Semiconductor | MC14067BCPG vs CD4067BD3 |
CD4067BF3A | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, HERMETIC, CERAMIC, DIP-24 | Rochester Electronics LLC | MC14067BCPG vs CD4067BF3A |
HCF4067BEY | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | MC14067BCPG vs HCF4067BEY |
CD4067BF3A | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 | Texas Instruments | MC14067BCPG vs CD4067BF3A |
HEF4067BP,652 | HEF4067B - 16-channel analog multiplexer/demultiplexer DIP 24-Pin | NXP Semiconductors | MC14067BCPG vs HEF4067BP,652 |
CD4067BF | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 | Texas Instruments | MC14067BCPG vs CD4067BF |
CD4067BD3 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, PACKAGE-24 | Rochester Electronics LLC | MC14067BCPG vs CD4067BD3 |