CD4068BD/883
Description: AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14

Overview of CD4068BD/883 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD4068BD/883 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4068BD/883 by Harris Semiconductor

CD4068BD/883
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
Length
19.305 mm
Logic IC Type
AND/NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
70 ns
Qualification Status
Not Qualified
Seated Height-Max
5.84 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4068BD/883
    Harris Semiconductor
    AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for CD4068BD/883

This table gives cross-reference parts and alternative options found for CD4068BD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4068BD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9661002VCC AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4068BD/883 vs 5962R9661002VCC
CD4068BD AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor CD4068BD/883 vs CD4068BD
MC14068BCPDS NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, 646-06 Motorola Semiconductor Products CD4068BD/883 vs MC14068BCPDS
5962R9661001VCC 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4068BD/883 vs 5962R9661001VCC
5962R9661002VCX AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4068BD/883 vs 5962R9661002VCX
MC14068BALD 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC CD4068BD/883 vs MC14068BALD
MC14068BCP 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD4068BD/883 vs MC14068BCP
MC14068BCLD 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC CD4068BD/883 vs MC14068BCLD
MC14068BCLDS NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4068BD/883 vs MC14068BCLDS
CD4068BDMSR 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14 Intersil Corporation CD4068BD/883 vs CD4068BDMSR
Part Number Description Manufacturer Compare
CD4068BDMSR 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14 Intersil Corporation CD4068BD/883 vs CD4068BDMSR
CD4068BFMSR AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor CD4068BD/883 vs CD4068BFMSR
CD4068BF CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125 Texas Instruments CD4068BD/883 vs CD4068BF
MC14068BCL NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products CD4068BD/883 vs MC14068BCL
HD14068BP 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation CD4068BD/883 vs HD14068BP
MC14068BCLD NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4068BD/883 vs MC14068BCLD
HCF4068BEY 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD4068BD/883 vs HCF4068BEY
MC14068BALDS NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4068BD/883 vs MC14068BALDS
MC14068BCLD 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC CD4068BD/883 vs MC14068BCLD
MC14068BAL NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4068BD/883 vs MC14068BAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4068BD/883 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4068BD/883 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4068BD/883 would you like to use for your alert(s)?
  • Please alert me when CD4068BD/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4068BD/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4068BD/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4068BD/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4068BD/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4068BD/883 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: