Part Details for MC14068BCPDS by Motorola Semiconductor Products
Overview of MC14068BCPDS by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC14068BCPDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$3.0615 | Buy Now |
Part Details for MC14068BCPDS
MC14068BCPDS CAD Models
MC14068BCPDS Part Data Attributes:
|
MC14068BCPDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14068BCPDS
Motorola Semiconductor Products
NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14068BCPDS
This table gives cross-reference parts and alternative options found for MC14068BCPDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14068BCPDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14068BCLDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14068BCPDS vs MC14068BCLDS |
HCF4068BEY | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC14068BCPDS vs HCF4068BEY |
CD4068BDMSH | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BCPDS vs CD4068BDMSH |
HCC4068BF | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC14068BCPDS vs HCC4068BF |
5962R9661002VCC | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC14068BCPDS vs 5962R9661002VCC |
MC14068BCPDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | MC14068BCPDS vs MC14068BCPDS |
MC14068BALD | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14068BCPDS vs MC14068BALD |
HD14068BP | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, PDIP14, DP-14 | Hitachi Ltd | MC14068BCPDS vs HD14068BP |
MC14068BCL | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC14068BCPDS vs MC14068BCL |
CD4068BD/883 | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC14068BCPDS vs CD4068BD/883 |