-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4 -Bit D-Type Register, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4076BDMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4076BDMSR
Renesas Electronics Corporation
CMOS 4 -Bit D-Type Register, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | D16.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e3 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 810 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD4076BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4076BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4076BDMSR | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4076BDMSR vs CD4076BDMSR |
CD4076BCN | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4076BDMSR vs CD4076BCN |
MM74C173N | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4076BDMSR vs MM74C173N |
5962R9665601VEC | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4076BDMSR vs 5962R9665601VEC |
CD4076BFMSR | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4076BDMSR vs CD4076BFMSR |
HEF4076BDF | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, SOT-74, CERDIP-16, FF/Latch | NXP Semiconductors | CD4076BDMSR vs HEF4076BDF |
CD4076BDMSH | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4076BDMSR vs CD4076BDMSH |
5962R9665601VEC | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD4076BDMSR vs 5962R9665601VEC |
CD4076BEE4 | CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD4076BDMSR vs CD4076BEE4 |
CD4076BFX | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4076BDMSR vs CD4076BFX |