Part Details for CD4077BMTG4 by Texas Instruments
Overview of CD4077BMTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4077BMTG4
CD4077BMTG4 CAD Models
CD4077BMTG4 Part Data Attributes:
|
CD4077BMTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4077BMTG4
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4077BMTG4
This table gives cross-reference parts and alternative options found for CD4077BMTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BMTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14077BF | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4077BMTG4 vs MC14077BF |
HEF4077BT,652 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | CD4077BMTG4 vs HEF4077BT,652 |
CD4077BMT | 4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4077BMTG4 vs CD4077BMT |
CD4077BCM | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14, Gate | National Semiconductor Corporation | CD4077BMTG4 vs CD4077BCM |
933373070653 | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4077BMTG4 vs 933373070653 |
TC4077BF(ELP) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4077BMTG4 vs TC4077BF(ELP) |
TC4077BFN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4077BMTG4 vs TC4077BFN |
CD4077BM96G4 | CMOS Quad Exclusive-NOR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4077BMTG4 vs CD4077BM96G4 |
933373070653 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4077BMTG4 vs 933373070653 |
HD14077BFP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | CD4077BMTG4 vs HD14077BFP |