Part Details for CD4077BNSRG4 by Texas Instruments
Overview of CD4077BNSRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4077BNSRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1200 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for CD4077BNSRG4
CD4077BNSRG4 CAD Models
CD4077BNSRG4 Part Data Attributes:
|
CD4077BNSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4077BNSRG4
Texas Instruments
CMOS Quad Exclusive-NOR Gate 14-SO -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CD4077BNSRG4
This table gives cross-reference parts and alternative options found for CD4077BNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4077BT-T | XNOR Gate | Nexperia | CD4077BNSRG4 vs HEF4077BT-T |
CD4077BMT | 4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4077BNSRG4 vs CD4077BMT |
HCF4077BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4077BNSRG4 vs HCF4077BM1 |
HEF4077BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4077BNSRG4 vs HEF4077BTD-T |
HEF4077BT,653 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | CD4077BNSRG4 vs HEF4077BT,653 |
HEF4077BT | XNOR Gate | Nexperia | CD4077BNSRG4 vs HEF4077BT |
CD4077BMG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4077BNSRG4 vs CD4077BMG4 |
CD4077BM | 4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4077BNSRG4 vs CD4077BM |
HEF4077BT,653 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate SOIC 14-Pin | NXP Semiconductors | CD4077BNSRG4 vs HEF4077BT,653 |
HEF4077BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4077BNSRG4 vs HEF4077BT-T |