Part Details for CD4081B-W by Texas Instruments
Results Overview of CD4081B-W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4081B-W Information
CD4081B-W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4081BMG4 | Texas Instruments | CMOS Quad 2-Input AND Gate 14-SOIC -55 to 125 | |
| CD4081BPWR | Texas Instruments | CMOS Quad 2-Input AND Gate 14-TSSOP -55 to 125 | |
| CD4081BE | Texas Instruments | CMOS Quad 2-Input AND Gate 14-PDIP -55 to 125 |
Price & Stock for CD4081B-W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | 5643 |
|
RFQ |
US Tariff Estimator: CD4081B-W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4081B-W Part Data Attributes
|
|
CD4081B-W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081B-W
Texas Instruments
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WAFER | |
| Package Description | Die, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-XUUC-N14 | |
| Length | 41.93 Mm | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Propagation Delay (tpd) | 250 Ns | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 38.7 Mm |