| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9663901V9A | Defense Logistics Agency | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, UUC14 | CD4086BH vs 5962R9663901V9A |
| 5962R9664001V9X | Harris Semiconductor | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS | CD4086BH vs 5962R9664001V9X |
| 5962R9664001V9A | Defense Logistics Agency | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS | CD4086BH vs 5962R9664001V9A |
| 5962R9664001V9X | Defense Logistics Agency | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS | CD4086BH vs 5962R9664001V9X |
| 5962R9664001V9A | Intersil Corporation | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS | CD4086BH vs 5962R9664001V9A |
| 5962R9664001V9X | Intersil Corporation | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS | CD4086BH vs 5962R9664001V9X |
Part Details for CD4086BH by Texas Instruments
Results Overview of CD4086BH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4086BH Information
CD4086BH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4086BH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS | 8428 |
|
RFQ |
US Tariff Estimator: CD4086BH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4086BH Part Data Attributes
|
|
CD4086BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4086BH
Texas Instruments
AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Expandable | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-XUUC-N14 | |
| Logic IC Type | And-Or-Invert Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Propagation Delay (tpd) | 620 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CD4086BH
This table gives cross-reference parts and alternative options found for CD4086BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.