Part Details for CD4121E3 by Microsemi Corporation
Overview of CD4121E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CD4121E3
CD4121E3 CAD Models
CD4121E3 Part Data Attributes
|
CD4121E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4121E3
Microsemi Corporation
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4121E3
This table gives cross-reference parts and alternative options found for CD4121E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4121E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4121D | Zener Diode, 33V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | CD4121E3 vs JANHCA1N4121D |
JANHCA1N4121C | Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4121E3 vs JANHCA1N4121C |
CD4121 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD4121E3 vs CD4121 |
CD4121 | Zener Diode, | MACOM | CD4121E3 vs CD4121 |
JANHCA1N4121C | Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4121E3 vs JANHCA1N4121C |
JANTXV1N4121C-1 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Bkc Semiconductors Inc | CD4121E3 vs JANTXV1N4121C-1 |
1N4121C | Zener Diode, | Cobham PLC | CD4121E3 vs 1N4121C |
JANHCA1N4121 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4121E3 vs JANHCA1N4121 |
JANHCA1N4121 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | CD4121E3 vs JANHCA1N4121 |
1N4121C | 33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Aeroflex Inc | CD4121E3 vs 1N4121C |