Part Details for JANTXV1N4121C-1 by Bkc Semiconductors Inc
Overview of JANTXV1N4121C-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JANTXV1N4121C-1
JANTXV1N4121C-1 CAD Models
JANTXV1N4121C-1 Part Data Attributes
|
JANTXV1N4121C-1
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4121C-1
Bkc Semiconductors Inc
Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4121C-1
This table gives cross-reference parts and alternative options found for JANTXV1N4121C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4121C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4121D | Zener Diode, 33V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4121C-1 vs JANHCA1N4121D |
JANHCA1N4121C | Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANTXV1N4121C-1 vs JANHCA1N4121C |
CD4121 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4121C-1 vs CD4121 |
CD4121 | Zener Diode, | MACOM | JANTXV1N4121C-1 vs CD4121 |
JANHCA1N4121C | Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTXV1N4121C-1 vs JANHCA1N4121C |
1N4121C | Zener Diode, | Cobham PLC | JANTXV1N4121C-1 vs 1N4121C |
JANHCA1N4121 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANTXV1N4121C-1 vs JANHCA1N4121 |
JANHCA1N4121 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4121C-1 vs JANHCA1N4121 |
1N4121C | 33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Aeroflex Inc | JANTXV1N4121C-1 vs 1N4121C |
CD4121E3 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTXV1N4121C-1 vs CD4121E3 |