| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4518BEE4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | CD4518BCN vs CD4518BEE4 |
| CD4518BE | Thomson Consumer Electronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Up Direction, CMOS | CD4518BCN vs CD4518BE |
| CD4518BD3 | Rochester Electronics LLC | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs CD4518BD3 |
| CD4518BF | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs CD4518BF |
| CD4518BF | Rochester Electronics LLC | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs CD4518BF |
| CD4518BD3 | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs CD4518BD3 |
| CD4518BD | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs CD4518BD |
| 5962R9666901VEX | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs 5962R9666901VEX |
| HCC4518BF | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs HCC4518BF |
| CD4518BF3A | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BCN vs CD4518BF3A |
Part Details for CD4518BCN by Texas Instruments
Results Overview of CD4518BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4518BCN Information
CD4518BCN by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4518BCN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4518BCN Part Data Attributes
|
|
CD4518BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4518BCN
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Gated Clock; Schmitt Trigger On Clock Input | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.34 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Decade Counter | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 650 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 1.5 Mhz |
Alternate Parts for CD4518BCN
This table gives cross-reference parts and alternative options found for CD4518BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4518BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4518BCN Frequently Asked Questions (FAQ)
-
The CD4518BCN can handle clock frequencies up to 10 MHz, but it's recommended to operate it at a frequency below 5 MHz for reliable operation.
-
To ensure proper reset, connect the RST pin to VCC through a 1kΩ resistor and a 10nF capacitor to ground. This will provide a reliable power-on reset.
-
The recommended operating voltage range for the CD4518BCN is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
The CD4518BCN can be interfaced with a microcontroller using a 3-wire serial interface (CLK, DIN, and DOUT). The microcontroller can send data to the CD4518BCN using the DIN pin, and receive data from the CD4518BCN using the DOUT pin.
-
The CD4518BCN can sink or source up to 1.5mA of current per output pin, with a total current limit of 25mA for all output pins combined.