| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4518BEY | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | CD4518BE vs HCF4518BEY |
| HEF4518BP | YAGEO Corporation | Check for Price | Decade Counter | CD4518BE vs HEF4518BP |
| CD4518BF3 | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BE vs CD4518BF3 |
| 4518BPC | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | CD4518BE vs 4518BPC |
| CD4518BF3A | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BE vs CD4518BF3A |
| CD4518BE | Rochester Electronics LLC | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | CD4518BE vs CD4518BE |
| CD4518BCN | National Semiconductor Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | CD4518BE vs CD4518BCN |
| MN4518B | Panasonic Electronic Components | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | CD4518BE vs MN4518B |
| CD4518BFMSR | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BE vs CD4518BFMSR |
| CD4518BMJ | National Semiconductor Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BE vs CD4518BMJ |
Part Details for CD4518BE by Texas Instruments
Results Overview of CD4518BE by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4518BE Information
CD4518BE by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4518BE | Texas Instruments | CMOS Dual BCD Up-Counter 16-PDIP -55 to 125 | |
| CD4518BEE4 | Texas Instruments | CMOS Dual BCD Up-Counter 16-PDIP -55 to 125 |
Price & Stock for CD4518BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93851363
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2243 | Americas - 783 |
|
$0.4317 / $0.8489 | Buy Now |
|
DISTI #
595-CD4518BE
|
Mouser Electronics | Counter ICs Dual BCD Up RoHS: Compliant | 3441 |
|
$0.5460 / $1.1800 | Buy Now |
|
DISTI #
CD4518BE
|
TME | IC: digital, BCD,up counter, Ch: 2, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 1049 |
|
$0.4290 / $0.9300 | Buy Now |
|
|
Ameya Holding Limited | Dual Up Counters | 55 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
|
Chip Stock | IC BCD COUNTER DUAL 4-BIT 16DIP ", Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-PDIP", | 11500 |
|
RFQ | |
|
|
Win Source Electronics | IC BCD UP COUNTER DUAL 16-DIP | 10000 |
|
$0.1013 / $0.1519 | Buy Now |
US Tariff Estimator: CD4518BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4518BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4518BE Part Data Attributes
|
|
CD4518BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4518BE
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Gated Clock; Schmitt Trigger On Clock Input | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 230 Ns | |
| Propagation Delay (tpd) | 560 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.35 Mm | |
| fmax-Min | 4 Mhz |
Alternate Parts for CD4518BE
This table gives cross-reference parts and alternative options found for CD4518BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4518BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4518BE Frequently Asked Questions (FAQ)
-
The CD4518BE can handle clock frequencies up to 10 MHz.
-
To ensure proper reset, connect the RST pin to a 10kΩ pull-up resistor to VCC and a 0.1μF capacitor to GND. This will ensure that the device is properly reset during power-up.
-
The recommended operating voltage range for the CD4518BE is 4.5V to 5.5V.
-
The CD4518BE can be interfaced with a microcontroller using a serial interface. Connect the CLK pin to the microcontroller's clock output, the DIN pin to the microcontroller's data output, and the CE pin to the microcontroller's chip enable output.
-
The CE pin is used to enable or disable the CD4518BE. When CE is low, the device is enabled and data can be shifted in. When CE is high, the device is disabled and data cannot be shifted in.