CD4758A
Description: Zener Diode, 56V V(Z), 5%, Silicon, Unidirectional, DIE-1

Overview of CD4758A by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for CD4758A by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4758A by MACOM

CD4758A
MACOM
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
DIE-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XUUC-N1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Voltage-Nom
56 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
4.5 mA
Want to compare parts?
  1. CD4758A
    MACOM
    Zener Diode, 56V V(Z), 5%, Silicon, Unidirectional, DIE-1
    VS

Alternate Parts for CD4758A

This table gives cross-reference parts and alternative options found for CD4758A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4758A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4758AE3 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation CD4758A vs CD4758AE3
CD4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional Microchip Technology Inc CD4758A vs CD4758A
Part Number Description Manufacturer Compare
2EZ56D5-BP-HF Zener Diode, Micro Commercial Components CD4758A vs 2EZ56D5-BP-HF
FM4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN Rectron Semiconductor CD4758A vs FM4758A
2EZ56D5-T3-LF Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd CD4758A vs 2EZ56D5-T3-LF
FM4758W Zener Diode, 56V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor CD4758A vs FM4758W
SML4758AHE3/5A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies CD4758A vs SML4758AHE3/5A
2EZ56D5E3 Zener Diode, 56V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation CD4758A vs 2EZ56D5E3
2EZ56D5 Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd CD4758A vs 2EZ56D5
CD4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional Microchip Technology Inc CD4758A vs CD4758A
2EZ56D5E3/TR Zener Diode, 56V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation CD4758A vs 2EZ56D5E3/TR
CD4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation CD4758A vs CD4758A

Related Parts for CD4758A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4758A by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4758A by MACOM

Select Manufacturer
Which Manufacturer of CD4758A would you like to use for your alert(s)?
  • Please alert me when CD4758A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4758A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4758A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4758A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4758A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4758A by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: