Part Details for CD5307 by VPT Components
Results Overview of CD5307 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD5307 Information
CD5307 by VPT Components is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CD5307 by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD5307 Part Data Attributes
|
|
CD5307
VPT Components
Buy Now
Datasheet
|
Compare Parts:
CD5307
VPT Components
Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Die-1 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.40 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Current Regulator Diode | |
| JESD-30 Code | S-XUUC-N1 | |
| Limiting Voltage-Max | 2 V | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Power Dissipation-Max | 0.5 W | |
| Regulation Current-Nom (Ireg) | 2.4 Ma | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | Yes | |
| Technology | Field Effect | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |