| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54FCT240MDA | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS | CD54FCT240H vs 54FCT240MDA |
| 54FCT240MW8 | National Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS | CD54FCT240H vs 54FCT240MW8 |
| 54FCT240MW8 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS | CD54FCT240H vs 54FCT240MW8 |
| CD54FCT240H | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS | CD54FCT240H vs CD54FCT240H |
Part Details for CD54FCT240H by Texas Instruments
Results Overview of CD54FCT240H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54FCT240H Information
CD54FCT240H by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54FCT240H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS | 6478 |
|
RFQ |
US Tariff Estimator: CD54FCT240H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54FCT240H Part Data Attributes
|
|
CD54FCT240H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54FCT240H
Texas Instruments
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-XUUC-N20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CD54FCT240H
This table gives cross-reference parts and alternative options found for CD54FCT240H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT240H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.