| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC04CW | onsemi | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, UUC14 | CD54HC04W vs MM74HC04CW |
| MM74HC04CW | Fairchild Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | CD54HC04W vs MM74HC04CW |
| 933783360005 | NXP Semiconductors | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, UUC | CD54HC04W vs 933783360005 |
| CD54HC04H/3A | Harris Semiconductor | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | CD54HC04W vs CD54HC04H/3A |
| CD54HC04H | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | CD54HC04W vs CD54HC04H |
| CD74HC04H | Harris Semiconductor | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | CD54HC04W vs CD74HC04H |
| CD54HC04W | Harris Semiconductor | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | CD54HC04W vs CD54HC04W |
| CD54HC04H/3 | Intersil Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | CD54HC04W vs CD54HC04H/3 |
Part Details for CD54HC04W by Texas Instruments
Results Overview of CD54HC04W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC04W Information
CD54HC04W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HC04W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | 7279 |
|
RFQ |
US Tariff Estimator: CD54HC04W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HC04W Part Data Attributes
|
|
CD54HC04W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC04W
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XUUC-N14 | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Propagation Delay (tpd) | 130 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CD54HC04W
This table gives cross-reference parts and alternative options found for CD54HC04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.