| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC4051F | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | CD54HC4051F vs CD54HC4051F |
| CD74HC4051E | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | CD54HC4051F vs CD74HC4051E |
| MC74HC4051N | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | CD54HC4051F vs MC74HC4051N |
| MC54HC4051J | Motorola Semiconductor Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | CD54HC4051F vs MC54HC4051J |
| HD74HC4051P | Hitachi Ltd | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | CD54HC4051F vs HD74HC4051P |
| CD74HC4051E | Rochester Electronics LLC | Check for Price | Multiplexer/Demultiplexer | CD54HC4051F vs CD74HC4051E |
| MC74HC4051AN | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | CD54HC4051F vs MC74HC4051AN |
| MC54HC4051J | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | CD54HC4051F vs MC54HC4051J |
| M54HC4051F1R | STMicroelectronics | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | CD54HC4051F vs M54HC4051F1R |
Part Details for CD54HC4051F by Texas Instruments
Results Overview of CD54HC4051F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC4051F Information
CD54HC4051F by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD54HC4051F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, CDIP16 | 3457 |
|
RFQ |
US Tariff Estimator: CD54HC4051F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HC4051F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HC4051F Part Data Attributes
|
|
CD54HC4051F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC4051F
Texas Instruments
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 8:1 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| Bandwidth-Nom | 180 Mhz | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 21.34 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 73 Db | |
| On-state Resistance Match-Nom | 10 Ω | |
| On-state Resistance-Max (Ron) | 270 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Signal Current-Max | 0.025 A | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 340 Ns | |
| Switch-on Time-Max | 340 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC4051F
This table gives cross-reference parts and alternative options found for CD54HC4051F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4051F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD54HC4051F Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD54HC4051F is typically around 10 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
-
To ensure proper power sequencing, it's recommended to power up the VCC pin before the logic inputs, and power down the VCC pin after the logic inputs. This helps prevent latch-up and ensures reliable operation.
-
The recommended operating voltage range for the CD54HC4051F is 2V to 6V, with a typical operating voltage of 5V. Operating outside of this range may affect the device's performance and reliability.
-
The enable pin (EN) should be tied to a logic high (VCC) to enable the device, and tied to a logic low (GND) to disable the device. When the device is disabled, the analog switches are turned off, and the device enters a low-power state.
-
The maximum analog signal frequency that can be switched by the CD54HC4051F depends on the specific application and operating conditions. However, as a general rule, the device can handle analog signal frequencies up to 10 kHz without significant attenuation or distortion.