Logic
CD54HC597F3A
Description: High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-CDIP -55 to 125

Overview of CD54HC597F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD54HC597F3A Texas Instruments High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-CDIP -55 to 125

Price & Stock for CD54HC597F3A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD54HC597F3A-ND
DigiKey HIGH SPEED CMOS LOGIC 8-BIT SHIF Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for CD54HC597F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD54HC597F3A by Texas Instruments

CD54HC597F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.0052 A
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
37 ns
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD54HC597F3A
    Texas Instruments
    High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-CDIP -55 to 125
    VS

Alternate Parts for CD54HC597F3A

This table gives cross-reference parts and alternative options found for CD54HC597F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC597F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC597F3A Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD54HC597F3A vs CD54HC597F3A
MC74HC597ND Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, 648-08 Motorola Semiconductor Products CD54HC597F3A vs MC74HC597ND
MC74HC597N Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD54HC597F3A vs MC74HC597N
M74HC597F1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD54HC597F3A vs M74HC597F1
5962-8681701EX HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Intersil Corporation CD54HC597F3A vs 5962-8681701EX
HD74HC597P HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD54HC597F3A vs HD74HC597P
M54HC597F1R HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD54HC597F3A vs M54HC597F1R
MC74HC597N HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD54HC597F3A vs MC74HC597N
CD74HC597EE4 High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125 Texas Instruments CD54HC597F3A vs CD74HC597EE4
5962-8681701EX Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Motorola Semiconductor Products CD54HC597F3A vs 5962-8681701EX
Part Number Description Manufacturer Compare
M54HC597F1R HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD54HC597F3A vs M54HC597F1R
MM54HC597J IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register National Semiconductor Corporation CD54HC597F3A vs MM54HC597J
74HC597PW-Q100 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD54HC597F3A vs 74HC597PW-Q100
TC74HC597AP IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Shift Register Toshiba America Electronic Components CD54HC597F3A vs TC74HC597AP
74HC597D-Q100J 74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin Nexperia CD54HC597F3A vs 74HC597D-Q100J
MC74HC597ADT HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC CD54HC597F3A vs MC74HC597ADT
MC74HC597N HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD54HC597F3A vs MC74HC597N
74HC597PW,118 74HC(T)597 - 8-bit shift register with input flip-flops TSSOP 16-Pin NXP Semiconductors CD54HC597F3A vs 74HC597PW,118
CD74HC597M Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Rochester Electronics LLC CD54HC597F3A vs CD74HC597M
CD54HC597F3A IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD54HC597F3A vs CD54HC597F3A

Related Parts for CD54HC597F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC597F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC597F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HC597F3A would you like to use for your alert(s)?
  • Please alert me when CD54HC597F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC597F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC597F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC597F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC597F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC597F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: