Part Details for CD54HCT02F by Intersil Corporation
Overview of CD54HCT02F by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Part Details for CD54HCT02F
CD54HCT02F CAD Models
CD54HCT02F Part Data Attributes
|
CD54HCT02F
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HCT02F
Intersil Corporation
IC,LOGIC GATE,QUAD 2-INPUT NOR,HCT-CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT02F
This table gives cross-reference parts and alternative options found for CD54HCT02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT02F/3 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD54HCT02F vs CD54HCT02F/3 |
M74HCT02B1R | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD54HCT02F vs M74HCT02B1R |
CD74HCT02E | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD54HCT02F vs CD74HCT02E |
CD54HCT02F | Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | CD54HCT02F vs CD54HCT02F |
M54HCT02F1R | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD54HCT02F vs M54HCT02F1R |
5962-8975101CA | Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | CD54HCT02F vs 5962-8975101CA |