Part Details for CD74HCT02M96 by Rochester Electronics LLC
Overview of CD74HCT02M96 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HCT02M96
CD74HCT02M96 CAD Models
CD74HCT02M96 Part Data Attributes
|
CD74HCT02M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT02M96
Rochester Electronics LLC
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT02M96
This table gives cross-reference parts and alternative options found for CD74HCT02M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT02M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT02MTE4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT02M96 vs CD74HCT02MTE4 |
CD74HCT02ME4 | High Speed CMOS Logic Quad Two-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT02M96 vs CD74HCT02ME4 |
CD74HCT02M | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HCT02M96 vs CD74HCT02M |
CD74HCT02M96G4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT02M96 vs CD74HCT02M96G4 |
CD74HCT02MT | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT02M96 vs CD74HCT02MT |
M74HCT02RM13TR | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT02M96 vs M74HCT02RM13TR |
CD74HCT02M | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT02M96 vs CD74HCT02M |