Part Details for CD54HCT14F/3 by Intersil Corporation
Overview of CD54HCT14F/3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Automotive
Part Details for CD54HCT14F/3
CD54HCT14F/3 CAD Models
CD54HCT14F/3 Part Data Attributes
|
CD54HCT14F/3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HCT14F/3
Intersil Corporation
HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT14F/3
This table gives cross-reference parts and alternative options found for CD54HCT14F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT14F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT14F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD54HCT14F/3 vs CD54HCT14F3A |
GD74HCT14J | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT14F/3 vs GD74HCT14J |
5962-8689001CX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | Signetics | CD54HCT14F/3 vs 5962-8689001CX |
SN54HCT14J | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD54HCT14F/3 vs SN54HCT14J |
DV74HCT14AN | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54HCT14F/3 vs DV74HCT14AN |
GD74HCT14 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT14F/3 vs GD74HCT14 |
5962-8689001CA | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | CD54HCT14F/3 vs 5962-8689001CA |
M54HCT14F1R | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD54HCT14F/3 vs M54HCT14F1R |
HCTS14D/SAMPLE | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | CD54HCT14F/3 vs HCTS14D/SAMPLE |
SN74HCT14N | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85 | Texas Instruments | CD54HCT14F/3 vs SN74HCT14N |