Part Details for CD54HCT4052F3A by Harris Semiconductor
Overview of CD54HCT4052F3A by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for CD54HCT4052F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54HCT4052 - HIGH SPEED CMOS LOGIC Analog Multiplexer/DEMULTIPLEXER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for CD54HCT4052F3A
CD54HCT4052F3A CAD Models
CD54HCT4052F3A Part Data Attributes
|
CD54HCT4052F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4052F3A
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Surface Mount | NO | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT4052F3A
This table gives cross-reference parts and alternative options found for CD54HCT4052F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4052F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4052F/3A | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD54HCT4052F3A vs CD54HCT4052F/3A |
CD74HCT4052EE4 | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4052F3A vs CD74HCT4052EE4 |
CD54HCT4052F/3A | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, Multiplexer or Switch | Intersil Corporation | CD54HCT4052F3A vs CD54HCT4052F/3A |
5962-9163001MEX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | CD54HCT4052F3A vs 5962-9163001MEX |
CD54HCT4053F/3A | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD54HCT4052F3A vs CD54HCT4053F/3A |
CD74HCT4052E | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | Rochester Electronics LLC | CD54HCT4052F3A vs CD74HCT4052E |