-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HCT4052EE4-ND
|
DigiKey | IC MUX 4:1 160OHM 16DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.3936 | Buy Now |
DISTI #
595-CD74HCT4052EE4
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS 4-Ch Anlg Mltplx/Demltplx RoHS: Compliant | 566 |
|
$0.2790 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4052EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4052EE4
Texas Instruments
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 185 MHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 38 ns | |
Switch-on Time-Max | 48 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4052EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4052EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4052F/3A | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD74HCT4052EE4 vs CD54HCT4052F/3A |
CD54HCT4053F/3A | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD74HCT4052EE4 vs CD54HCT4053F/3A |
CD54HCT4052F3A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | CD74HCT4052EE4 vs CD54HCT4052F3A |
933670380112 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HCT4052EE4 vs 933670380112 |
M74HCT4053B1R | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | CD74HCT4052EE4 vs M74HCT4053B1R |
CD74HCT4052E | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT4052EE4 vs CD74HCT4052E |
CD54HCT4052F3A | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD74HCT4052EE4 vs CD54HCT4052F3A |
5962-9163001MEX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | CD74HCT4052EE4 vs 5962-9163001MEX |
74HCT4052N,112 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | CD74HCT4052EE4 vs 74HCT4052N,112 |