CD54HCT563H/3A
Description: Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS,

Overview of CD54HCT563H/3A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54HCT563H/3A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HCT563H/3A by Harris Semiconductor

CD54HCT563H/3A
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 533
Family
HCT
JESD-30 Code
X-XUUC-N20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD54HCT563H/3A
    Harris Semiconductor
    Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS,
    VS

Alternate Parts for CD54HCT563H/3A

This table gives cross-reference parts and alternative options found for CD54HCT563H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT563H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933835870005 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver NXP Semiconductors CD54HCT563H/3A vs 933835870005
CD54HCT534H/3A Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, Harris Semiconductor CD54HCT563H/3A vs CD54HCT534H/3A
CD54HCT563H/3 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, Harris Semiconductor CD54HCT563H/3A vs CD54HCT563H/3
CD54HCT563H/3 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 Intersil Corporation CD54HCT563H/3A vs CD54HCT563H/3
CD54HCT533H/3 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, Harris Semiconductor CD54HCT563H/3A vs CD54HCT533H/3
933835880005 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver NXP Semiconductors CD54HCT563H/3A vs 933835880005
CD74HCT533H HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 Intersil Corporation CD54HCT563H/3A vs CD74HCT533H
74HCT540U IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver NXP Semiconductors CD54HCT563H/3A vs 74HCT540U
CD74HCT533H Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, Harris Semiconductor CD54HCT563H/3A vs CD74HCT533H
CD54HCT540H/3 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 Intersil Corporation CD54HCT563H/3A vs CD54HCT540H/3
Part Number Description Manufacturer Compare
M74HCT533B1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD54HCT563H/3A vs M74HCT533B1R
5962R9575101V9X Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation CD54HCT563H/3A vs 5962R9575101V9X
TC74HCT564AF(TP1) IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD54HCT563H/3A vs TC74HCT564AF(TP1)
SN74LS540ND LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD54HCT563H/3A vs SN74LS540ND
CD74HCT563E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD54HCT563H/3A vs CD74HCT563E
M38510/65760BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Unitrode Corporation CD54HCT563H/3A vs M38510/65760BRX
SN54HCT563J HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD54HCT563H/3A vs SN54HCT563J
MM54HCT540J IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD54HCT563H/3A vs MM54HCT540J
M74HCT563TTR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics CD54HCT563H/3A vs M74HCT563TTR
HCTS541DMSH HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation CD54HCT563H/3A vs HCTS541DMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT563H/3A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT563H/3A by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54HCT563H/3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT563H/3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT563H/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT563H/3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT563H/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT563H/3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT563H/3A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: