Part Details for CD54HCT640H by Harris Semiconductor
Overview of CD54HCT640H by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD54HCT640H
CD54HCT640H CAD Models
CD54HCT640H Part Data Attributes:
|
CD54HCT640H
Harris Semiconductor
Buy Now
|
Compare Parts:
CD54HCT640H
Harris Semiconductor
Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Prop. Delay@Nom-Sup | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY |
Alternate Parts for CD54HCT640H
This table gives cross-reference parts and alternative options found for CD54HCT640H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT640H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT640H | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT640H vs CD74HCT640H |
CD54HCT640H/3 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT640H vs CD54HCT640H/3 |
CD54HCT640H/3 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT640H vs CD54HCT640H/3 |
CD74HCT640H | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT640H vs CD74HCT640H |
74HCT640U | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT640H vs 74HCT640U |
CD54HCT640H/3A | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT640H vs CD54HCT640H/3A |