Part Details for CD5537B by Microchip Technology Inc
Overview of CD5537B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CD5537B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2882
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5537B Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.0100 | Buy Now |
DISTI #
150-CD5537B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 410 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
CD5537B
|
Avnet Americas | Diode Zener Single 17V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5537B) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.1500 | Buy Now |
DISTI #
579-CD5537B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
CD5537B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $3.0500 | Buy Now | |
DISTI #
CD5537B
|
Avnet Americas | Diode Zener Single 17V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5537B) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.1500 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 163 Package Multiple: 1 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
|
Master Electronics | 0 |
|
$2.1000 / $3.0500 | Buy Now |
Part Details for CD5537B
CD5537B CAD Models
CD5537B Part Data Attributes:
|
CD5537B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5537B
Microchip Technology Inc
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for CD5537B
This table gives cross-reference parts and alternative options found for CD5537B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5537B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5537B | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD5537B vs 1N5537B |
1N5537B | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | CD5537B vs 1N5537B |
JANTX1N5537B-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5537B vs JANTX1N5537B-1 |
JANTX1N5537B | Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5537B vs JANTX1N5537B |
JAN1N5537B | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | CD5537B vs JAN1N5537B |
JANTXV1N5537B | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | CD5537B vs JANTXV1N5537B |
JANTXV1N5537B | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | CD5537B vs JANTXV1N5537B |
JAN1N5537B-1 | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | CD5537B vs JAN1N5537B-1 |
JAN1N5537B-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD5537B vs JAN1N5537B-1 |
CD5537B | Zener Diode, | MACOM | CD5537B vs CD5537B |