Part Details for CD74AC646EN by Texas Instruments
Results Overview of CD74AC646EN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC646EN Information
CD74AC646EN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC646EN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | 6707 |
|
RFQ |
US Tariff Estimator: CD74AC646EN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74AC646EN
CD74AC646EN Part Data Attributes
|
|
CD74AC646EN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC646EN
Texas Instruments
Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.64 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 138 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74AC646EN
This table gives cross-reference parts and alternative options found for CD74AC646EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC646EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC646EN | Ge Solid State | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | CD74AC646EN vs CD74AC646EN |
| MC74AC646N | onsemi | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | CD74AC646EN vs MC74AC646N |
| MC74AC646N | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | CD74AC646EN vs MC74AC646N |
| 74AC646SPC | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDIP24 | CD74AC646EN vs 74AC646SPC |
| 74AC646SPC | Texas Instruments | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDIP24 | CD74AC646EN vs 74AC646SPC |